Cart

Q928-DISS-2-I-PK

SECO Q928-DISS-2-I-PK

image shown is a representation only

SECO

Heatsink for Q7 w/ NXP i.MX6
Supplier: SECO
Matchcode: Q928-DISS-2-I-PK
Rutronik No.: DISACC1157
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
27.59 $
27.59 $

Prices

1 27.59 $
2 27.09 $
5 26.84 $
10 26.58 $
22 26.09 $

Parameter

Cooling solutio
PASSIVE
Fan connector
NONE
Heatpipe incl.
N Y/N
Mounting
SCREWS
Cassis height
1U
Accessory
NONE
Socket type
ONBOARD
Cooler material
ALUMINIUM
Height
15 mm
Width
70 mm
Length
70 mm
Weight
60 g
Matching board
Q7 - i.MX6
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
84733080000
Country
Italy
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?