Cart

Q922-1230-1000-C0

SECO

Q7-922 Q7-Board w/ Nvidia Tegra
Supplier: SECO
Matchcode: Q922-1230-1000-C0
Rutronik No.: DISBOA2778
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
275.63 $
275.63 $

Prices

1 275.63 $
2 270.61 $
5 268.10 $
10 265.60 $
22 260.59 $

Parameter

Form factor
QSEVEN
COMe type
NONE
System chipset
Tegra T30
Socket type
ONBOARD
Chipset manufac
AMD
Chipset techno.
ARM
Memory type
DDR3
Memory sockets
ONBOARD
Max.memory size
2 GB
Onboard flash
NONE
LVDS onbord
Y Y/N
SSD connector
MICROSD
CAN bus
Y Y/N
I²C
Y Y/N
Operating temp.
0 TO +60°C
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
Customs Tariff No.
84733020000
Country
Italy
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?