Cart

PWK-003

SECO PWK-003

image shown is a representation only

SECO

POWER SUPPLY KIT
Supplier: SECO
Matchcode: PWK-003
Rutronik No.: DISACC1207
Unit Pack: 1
MOQ: 1
package: 1
Packaging: INDIVIDUAL
In Stock
40.49 $
40.49 $

Prices

1 40.49 $
2 39.76 $
5 39.40 $
10 39.02 $
22 38.29 $

Parameter

Description 1
Desktop Ad
Description 2
60W/12V
Description 3
incl.Cord
Description 4
2,5x5,5 DC
Automotive
NO
Package
1
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
84733020000
Country
Italy
ABC-Code
C
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?