Cart

MA98-4000-1220-I0

SECO MA98-4000-1220-I0

image shown is a representation only

SECO

COM Express Compact AMD Quad T6
Supplier: SECO
Matchcode: COME-A98-CT6 RX416GD
Rutronik No.: DISBOA2848
Unit Pack: 1
MOQ: 100
Packaging: BOX
On request
646.47 $
64,647.00 $

Parameter

Form factor
COME COMPA
COMe type
TYPE 6
System chipset
R-Series
Socket type
ONBOARD
Chipset manufac
AMD
Chipset techno.
X86
Memory type
DDR4
Memory sockets
2X SO-DIMM
Max.memory size
8 GB
Onboard flash
NONE
LVDS onbord
Y Y/N
SSD connector
SD
CAN bus
N Y/N
I²C
Y Y/N
Operating temp.
-40TO+85°C
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
Customs Tariff No.
84733020000
Country
Italy
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?