Cart

KIT-WIFI-3M08-2

SECO KIT-WIFI-3M08-2

image shown is a representation only

SECO

Wi-Fi kit w/ GWF-3M08-50-B
Supplier: SECO
Matchcode: KIT-WIFI-3M08-2
Rutronik No.: DISACC1123
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
9.99 $
9.99 $

Prices

1 9.99 $
2 9.81 $
5 9.72 $
10 9.63 $
22 9.45 $

Parameter

Ethernet
1X
Ethernet type
10/100MB
Bracket size
NONE
Bus type
NONE
PCIe slot
NONE
Width
30 mm
Length
51 mm
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
84733020000
Country
Italy
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?