Cart

CV-907/40REVB

SECO

Display cable LVDS
Supplier: SECO
Matchcode: FOR SA44 TO VA02
Rutronik No.: DISACC1313
Unit Pack: 1
MOQ: 1
package: 1
Packaging: INDIVIDUAL
On request
17.92 $
0 $
Article with this quantity is not orderable.

Parameter

Cable kit
N Y/N
Cable type
DISPLAY
Length
400 mm
Connector A
VA02
Connector B
VA2
Slot bracket
N Y/N
Bracket size
NONE
Display type
LVDS
Board type
SECO
No.cables
1
Automotive
NO
Package
1
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
84733020000
Country
Italy
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?