CV-904/20

Supplier: SECO
Matchcode: CV-904/20
Rutronik No.: DISACC1349
Unit Pack: 1
MOQ: 10
package: 1
Packaging: INDIVIDUAL
Parameter
- Cable type
- COM
- Length
- 200 mm
- Connector A
- MOLEX90143
- Connector B
- MOLEX90143
- Wires
- 9 No.
- Slot bracket
- N Y/N
- Bracket size
- NONE
- Board type
- SA44
- No.cables
- 1
- Automotive
- NO
- Package
- 1
- Leadfree Defin.
- 4
- Packaging
- INDIVIDUAL
- Customs Tariff No.
- 84733020000
- Country
- Italy
- Supplier Lead time
- 8 weeks