Cart

CABKITA80

SECO CABKITA80

image shown is a representation only

SECO

Cable Kit f. eNUC SA80 /Intel
Supplier: SECO
Matchcode: CABKITA80
Rutronik No.: DISACC1173
Unit Pack: 1
MOQ: 1
package: 1
Packaging: INDIVIDUAL
On request
49.40 $
49.40 $

Prices

1 49.40 $
2 48.51 $
5 48.06 $
10 47.61 $
22 46.71 $

Parameter

Cable kit
Y Y/N
Cable type
LAN
Bracket size
NONE
No.cables
10
Automotive
NO
Package
1
Leadfree Defin.
4
Packaging
INDIVIDUAL
Customs Tariff No.
85444290900
Country
Italy
ABC-Code
A
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?