Cart

CABKITA62

SECO CABKITA62

image shown is a representation only

SECO

Cable Kit f. picoITX SA62 SECO
Supplier: SECO
Matchcode: CABKITA62
Rutronik No.: DISACC1163
Unit Pack: 1
MOQ: 1
package: 1
Packaging: INDIVIDUAL
On request
30.19 $
30.19 $

Prices

1 30.19 $
2 29.64 $
5 29.36 $
10 29.09 $
22 28.54 $

Parameter

Cable kit
Y Y/N
Cable type
COM
Bracket size
NONE
Board type
picoITX
No.cables
5
Automotive
NO
Package
1
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85444290900
Country
Italy
ABC-Code
C
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?