Cart

CABKITA44

SECO CABKITA44

image shown is a representation only

SECO

Cable Kit f. picoITX SA44 SECO
Supplier: SECO
Matchcode: CABKITA44
Rutronik No.: DISACC1164
Unit Pack: 1
MOQ: 1
package: 1
Packaging: INDIVIDUAL
On request
45.23 $
45.23 $

Prices

1 45.23 $
2 44.41 $
5 44.00 $
10 43.59 $
22 42.76 $

Parameter

Cable kit
Y Y/N
Cable type
COM
Bracket size
NONE
Board type
picoITX
No.cables
5
Automotive
NO
Package
1
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85444290900
Country
Italy
ABC-Code
A
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?