Cart

CABKITA42

SECO CABKITA42

image shown is a representation only

SECO

Connection Cables Kit/CQ7-A42
Supplier: SECO
Matchcode: CABKITA42
Rutronik No.: DISACC1206
Unit Pack: 1
MOQ: 1
package: 1
Packaging: INDIVIDUAL
On request
18.59 $
18.59 $

Prices

1 18.59 $
2 18.26 $
5 18.09 $
10 17.92 $
22 17.58 $

Parameter

Cable kit
Y Y/N
Cable type
DIVERSE
Length
300 mm
Slot bracket
Y Y/N
Bracket size
STANDARD
Board type
CQ7-A42
No.cables
4
Automotive
NO
Package
1
Leadfree Defin.
4
Packaging
INDIVIDUAL
Customs Tariff No.
85444290900
Country
Italy
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?