Cart

M35T-144-0063

SECH SA M35T-144-0063

image shown is a representation only

SECH SA

M35T 63F 144V-0+20% 555x483x150
Supplier:
Matchcode: SUPM63F144V
Rutronik No.: KUK1170
Unit Pack: 1
MOQ: 14
Packaging: BULK
On request
Obsolete Part
Supplier Last Time Buy: 03/21/2019
4,178.59 $
58,500.26 $
Article with this quantity is not orderable.

Parameter

C(N)
63 F
V(N)
144 V
Style
MODULE
Mounting
SPECIAL
ESR(DC)
0.015 Ohm
T(A)max
65 °C
Diameter
483 mm
Height
150 mm
Length
555 mm
T(A)min
-40 °C
Balancing
ACTIVE
Tolerance
-0+20 %
Number of cells
48
Automotive
NO
Stored energy
181.44 Wh
Leadfree Defin.
4
Stored E/cell
3.78 Wh
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85322900000
Country
China
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?