Cart

C60W-3R0-1500

SECH SA C60W-3R0-1500

image shown is a representation only

SECH SA

C60W 1500F 3,0V -0+20% 60x85
Supplier: SECH SA
Matchcode: SUPS1500F3,0V
Rutronik No.: KUK1108
Unit Pack: 40
MOQ: 40
Packaging: BULK
Topseller
On request
38.43 $
1,537.20 $

Prices

40 38.43 $
80 37.85 $
120 36.96 $
160 36.07 $

Parameter

C(N)
1500 F
V(N)
3 V
Style
AXIAL
Mounting
WELDABLE
ESR(DC)
0.00045 Ohm
T(A)max
65 °C
Diameter
60 mm
Height
85.1 mm
T(A)min
-40 °C
Tolerance
-0+20 %
Number of cells
1S
Automotive
NO
Stored energy
1.875 Wh
Leadfree Defin.
10
Stored E/cell
1.875 Wh
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85322900000
Country
China
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?