Cart

C60W-3R0-0650

SECH SA C60W-3R0-0650

image shown is a representation only

SECH SA

C60W 650F 3,0V -0+20% 60x52
Supplier:
Matchcode: SUPS650F3,0V
Rutronik No.: KUK1103
Unit Pack: 24
MOQ: 480
Packaging: BULK
On request
25.52 $
12,249.60 $

Parameter

C(N)
650 F
V(N)
3 V
Style
RADIAL
Mounting
WELDABLE
ESR(DC)
0.00079 Ohm
T(A)max
65 °C
Diameter
60 mm
Height
52 mm
T(A)min
-40 °C
Tolerance
-0+20 %
Automotive
NO
Number of cells
1S
Stored energy
0.8125 Wh
Leadfree Defin.
4
Packaging
BULK
Stored E/cell
0.8125 Wh
ECCN
EAR99
Customs Tariff No.
85322900000
Country
China
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?