Cart

C60T-3R0-3200

SECH SA C60T-3R0-3200

image shown is a representation only

SECH SA

C60W 3200F 3,0V -0+20% 60x139
Supplier:
Matchcode: SUPS3200F3,0V
Rutronik No.: KUK1112
Unit Pack: 24
MOQ: 480
Packaging: BULK
On request
49.52 $
23,769.60 $
Article with this quantity is not orderable.

Parameter

C(N)
3200 F
V(N)
3 V
Style
RADIAL
ESR(DC)
0.0003 Ohm
T(A)max
65 °C
Diameter
60 mm
Height
138.4 mm
T(A)min
-40 °C
Tolerance
-0+20 %
Automotive
NO
Number of cells
1S
Stored energy
4 Wh
Leadfree Defin.
4
Packaging
BULK
Stored E/cell
4 Wh
ECCN
EAR99
Customs Tariff No.
85322900000
Country
China
ABC-Code
A
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?