Cart

C60T-3R0-2000

SECH SA C60T-3R0-2000

image shown is a representation only

SECH SA

C60T 2000F 3,0V -0+20% 60x102
Supplier: SECH SA
Matchcode: SUPS2000F3,0V
Rutronik No.: KUK1110
Unit Pack: 40
MOQ: 40
Packaging: BULK
Topseller
On request
45.24 $
1,809.60 $

Prices

40 45.24 $
80 44.54 $
120 43.50 $

Parameter

C(N)
2000 F
V(N)
3 V
Style
AXIAL
Mounting
SCREW
ESR(DC)
0.00034 Ohm
T(A)max
65 °C
Diameter
60 mm
Height
102.3 mm
T(A)min
-40 °C
Tolerance
-0+20 %
Notes
M12
Number of cells
1S
Automotive
NO
Stored energy
2.5 Wh
Leadfree Defin.
4
Stored E/cell
2.5 Wh
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85322900000
Country
China
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?