Cart

C60T-3R0-1200

SECH SA C60T-3R0-1200

image shown is a representation only

SECH SA

C60T 1200F 3,0V -0+20% 60x74
Supplier:
Matchcode: SUPS1200F3,0V
Rutronik No.: KUK1104
Unit Pack: 24
MOQ: 480
Packaging: BULK
Topseller
On request
33.49 $
16,075.20 $

Parameter

C(N)
1200 F
V(N)
3 V
Style
AXIAL
Mounting
SCREW
ESR(DC)
0.00055 Ohm
T(A)max
65 °C
Diameter
60 mm
Height
74.2 mm
T(A)min
-40 °C
Tolerance
-0+20 %
Notes
M12
Automotive
NO
Number of cells
1S
Stored energy
1.5 Wh
Leadfree Defin.
4
Packaging
BULK
Stored E/cell
1.5 Wh
ECCN
EAR99
Customs Tariff No.
85322900000
Country
China
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?