Cart

C60T-3R0-0650

SECH SA C60T-3R0-0650

image shown is a representation only

SECH SA

C60T 650F 3,0V -0+20% 60x52
Supplier: SECH SA
Matchcode: SUPS650F3,0V
Rutronik No.: KUK1101
Unit Pack: 24
MOQ: 480
Packaging: BULK
Topseller
On request
25.57 $
12,273.60 $

Parameter

C(N)
650 F
V(N)
3 V
Style
AXIAL
Mounting
SCREW
ESR(DC)
0.00079 Ohm
T(A)max
65 °C
Diameter
60 mm
Height
52 mm
T(A)min
-40 °C
Tolerance
-0+20 %
Notes
M12
Number of cells
1S
Automotive
NO
Stored energy
0.8125 Wh
Leadfree Defin.
4
Stored E/cell
0.8125 Wh
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85322900000
Country
China
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?