Cart

C46W-3R0-1200

SECH SA C46W-3R0-1200

image shown is a representation only

SECH SA

C46W 1200F 3,0V -0+20% 46x96
Supplier:
Matchcode: SUPS1200F3,0V
Rutronik No.: KUK1097
Unit Pack: 24
MOQ: 480
Packaging: BULK
On request
25.72 $
12,345.60 $

Parameter

C(N)
1200 F
V(N)
3 V
Style
RADIAL
Mounting
WELDABLE
ESR(DC)
0.00055 Ohm
T(A)max
65 °C
Diameter
45.6 mm
Height
95.5 mm
T(A)min
-40 °C
Tolerance
-0+20 %
Automotive
NO
Number of cells
1
Stored energy
1.5 Wh
Leadfree Defin.
4
Packaging
BULK
Stored E/cell
1.5 Wh
ECCN
EAR99
Customs Tariff No.
85322900000
Country
China
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?