C35S-3R0-0390

image shown is a representation only
Supplier:
Matchcode: SUPS390F3,0V
Rutronik No.: KUK1095
Unit Pack: 50
MOQ: 300
Packaging: BULK
Parameter
- C(N)
- 390 F
- V(N)
- 3 V
- Style
- RADIAL
- Mounting
- SPECIAL
- ESR(DC)
- 0.002 Ohm
- T(A)max
- 65 °C
- Diameter
- 35 mm
- Height
- 63 mm
- T(A)min
- -40 °C
- Tolerance
- -0+20 %
- Automotive
- NO
- Number of cells
- 1
- Stored energy
- 0.4875 Wh
- Leadfree Defin.
- 4
- Packaging
- BULK
- Stored E/cell
- 0.4875 Wh
- ECCN
- EAR99
- Customs Tariff No.
- 85322900000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 20 weeks