C05S-3R0-0600

image shown is a representation only
Supplier: SECH SA
Matchcode: SUPF600F3,0V
Rutronik No.: KUK1167
Unit Pack: 50
MOQ: 50
Packaging: BULK
Topseller
Parameter
- C(N)
- 600 F
- V(N)
- 3 V
- Style
- FLATPACK
- Mounting
- SPECIAL
- ESR(DC)
- 0.0022 Ohm
- T(A)max
- 65 °C
- Diameter
- 90 mm
- Height
- 130 mm
- Width
- 6.8 mm
- T(A)min
- -40 °C
- Tolerance
- -0+20 %
- Number of cells
- 1S
- Automotive
- NO
- Stored energy
- 0.75 Wh
- Leadfree Defin.
- 4
- Stored E/cell
- 0.75 Wh
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85322900000
- Country
- China
- Supplier Lead time
- 20 weeks