Cart

C01S-3R0-0400

SECH SA C01S-3R0-0400

image shown is a representation only

SECH SA

C01S 400F 3,0V -0+20% 90x135
Supplier:
Matchcode: SUPF400F3,0V
Rutronik No.: KUK1166
Unit Pack: 50
MOQ: 50
Packaging: BULK
On request
9.90 $
495.00 $

Prices

50 9.90 $
100 9.44 $
150 8.99 $
250 8.30 $
300 8.08 $

Parameter

C(N)
400 F
V(N)
3 V
Style
RADIAL
ESR(DC)
0.0027 Ohm
T(A)max
65 °C
Diameter
90 mm
Height
135 mm
Width
5 mm
T(A)min
-40 °C
Tolerance
-0+20 %
Automotive
NO
Number of cells
1S
Leadfree Defin.
4
Stored energy
0.5 Wh
Packaging
BULK
Stored E/cell
0.5 Wh
ECCN
EAR99
Customs Tariff No.
85322900000
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?