Cart

ST320LM010

SEAGATE ST320LM010

image shown is a representation only

SEAGATE

HDD 320GB 2,5 SATA
Supplier: Seagate Technology
Matchcode: ST320LM010
Rutronik No.: DISHD1669
Unit Pack: 1
MOQ: 1
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

Interface
SATA III
Capacity
320G Byte
24 x 7
NO
Temp.min.
0 °C
Temp.max
60 °C
Height
7 mm
RPM
5400 1/min
Warranty
3 Years
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
84717050000
Country
ABC-Code
A
Supplier Lead time
4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?