Cart

ST1000VX001

SEAGATE

HDD 1TB 3,5 SATA
Supplier: Seagate Technology
Matchcode: ST1000VX001
Rutronik No.: DISHD1667
Unit Pack: 1
MOQ: 1
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

Capacity
1T Byte
Interface
SATA III
24 x 7
YES
RPM
5900 1/min
Temp min
0 °C
Temp max
70 °C
Height
20 mm
Warranty
3 Years
Packaging
BOX
Leadfree Defin.
RoHS-conform
Automotive
NO
Customs Tariff No.
84717050000
Country
United States
ABC-Code
A
Supplier Leadtime
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?