Cart

1DK142-500

SEAGATE

HDD 500GB 2,5 SATA
Supplier: Seagate Technology
Matchcode: ST500VT000
Rutronik No.: DISHD1659
Unit Pack: 1
MOQ: 1
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

Capacity
500G Byte
Interface
SATA II
24 x 7
YES
RPM
5400 1/min
Temp min
0 °C
Temp max
60 °C
Height
7 mm
Warranty
2 Years
Packaging
BOX
Leadfree Defin.
RoHS-conform
Automotive
NO
Customs Tariff No.
84717050000
Country
China
ABC-Code
A
Supplier Lead time
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?