Cart

PFRA.800

SCHURTER PFRA.800

image shown is a representation only

SCHURTER

Resettable Fuse 8A 30V THT
Supplier: Schurter
Matchcode: FU8ARESET
Rutronik No.: FUSE8200
Unit Pack: 500
MOQ: 500
Packaging: BULK
On request
0.609 $
304.50 $

Prices

500 0.609 $
1,000 0.5698 $
1,500 0.5643 $
3,000 0.5588 $

Parameter

Termination
THT
I(HOLD)
8 A
Voltage
30 V
Dimension
12x18
I(MAX)
40 A
Approvals
UL/CSA
Series
PFRA
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85361010900
Country
France
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?