Cart

PFRA.300

SCHURTER PFRA.300

image shown is a representation only

SCHURTER

RESETTABLE FUSE 3A 30V THT
Supplier: Schurter
Matchcode: FU3ARESET
Rutronik No.: FUSE8350
Unit Pack: 500
MOQ: 500
Packaging: BULK
On request
0.7663 $
383.15 $

Prices

500 0.7663 $
1,000 0.5492 $
1,500 0.5066 $
2,500 0.4938 $
3,000 0.481 $

Parameter

Termination
THT
I(HOLD)
3 A
Voltage
30 V
Dimension
7x13
I(MAX)
40 A
Approvals
UL/CSA
Series
PFRA
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85361010900
Country
France
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?