Cart

PFMF.014.2

SCHURTER PFMF.014.2

image shown is a representation only

SCHURTER

SMT PTC 1812 140mA 30V
Supplier: Schurter
Matchcode: FU0,14ARESET
Rutronik No.: FUSE9137
Unit Pack: 1500
MOQ: 1500
Packaging: REEL
In Stock
0.398 $
597.00 $

Prices

1,500 0.398 $
3,000 0.2853 $
4,500 0.2631 $
6,000 0.2565 $
7,500 0.2499 $

Parameter

Termination
SMT
I(HOLD)
0.14 A
Voltage
30 V
Dimension
1812
I(MAX)
80 A
Approvals
UL/CSA
Series
PFMF
Automotive
NO
Packaging
REEL
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85361010900
Country
Switzerland
ABC-Code
B
Supplier Lead time
4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?