Cart

KP01.1312.01

SCHURTER KP01.1312.01

image shown is a representation only

SCHURTER

KP01.1312.01.BF POWER MODULE
Supplier: Schurter
Matchcode: KP01
Rutronik No.: FUSE7876
Unit Pack: 50
MOQ: 50
Packaging: BULK
On request
4.90 $
245.00 $

Prices

50 4.90 $
100 4.59 $
150 4.55 $
300 4.50 $

Parameter

Current
10 A
Voltage
250 V
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85363010900
Country
France
ABC-Code
A
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?