Cart

KMF1.1163.11

SCHURTER KMF1.1163.11

image shown is a representation only

SCHURTER

Inlet filter, 2-pole
Supplier: Schurter
Matchcode: KMF1116311
Rutronik No.: PROT1053
Unit Pack: 20
MOQ: 20
package: KMF
Packaging: TRAY
On request
19.63 $
392.60 $

Parameter

Type
IEC-inlet
Current
6 A
Max op. voltage
250 V
Capacity Cx
47 nF
Capacity Cy
2.2 nF
Inductivity ran
2x0,7 mH
Mode of connect
Quickcon
Frequency
50/60 Hz
Automotive
NO
Package
KMF
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85043180900
Country
Czech Republic
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?