Cart

ITRB-0239-D502

SCHURTER ITRB-0239-D502

image shown is a representation only

SCHURTER

PULSE TRANSFORMER 0,5A
Supplier: Schurter
Matchcode: ITRB0239D502
Rutronik No.: FUSE7467
Unit Pack: 140
MOQ: 140
Packaging: BULK
On request
3.21 $
449.40 $

Prices

140 3.21 $
280 3.03 $
420 3.00 $
700 2.98 $

Parameter

Current
0.5 A
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85389099990
Country
Malaysia
ABC-Code
A
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?