Cart

GSP1.9203.1

SCHURTER GSP1.9203.1

image shown is a representation only

SCHURTER

GSP1.9203.1.BF APPL INLET
Supplier: Schurter
Matchcode: GSP1
Rutronik No.: FUSE4847
Unit Pack: 50
MOQ: 50
Packaging: BULK
On request
1.67 $
83.50 $
Article with this quantity is not orderable.

GSP1.9203.1.BF APPL INLET Description

GSP1, Mounting: Screw, Appliance Inlet, IEC C14, For PCB mounting, IP 40, pre-inserted nuts M3, 4 pcs., Quick connect terminals 4.8 x 0.8 mm in connector axis, 7/7.3, Suitable for appliances with protection class I

Parameter

Voltage
250 V
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85363010900
Country
France
ABC-Code
A
Supplier Lead time
4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?