Cart

GSP1.8501.1

SCHURTER GSP1.8501.1

image shown is a representation only

SCHURTER

GSP1.8501.1 Appliance Inlet
Supplier: Schurter
Matchcode: GSP1
Rutronik No.: FUSE4424
Unit Pack: 50
MOQ: 50
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.36 $
68.00 $

Prices

50 1.36 $
200 1.34 $
400 1.31 $
600 1.29 $

Parameter

Current
10 A
Voltage
250 V
Version
CLASS I
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85361090900
Country
France
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?