Cart

GSP1.8101.1

SCHURTER GSP1.8101.1

image shown is a representation only

SCHURTER

GSP1.8101.1.BF APPL INLET
Supplier: Schurter
Matchcode: GSP1
Rutronik No.: FUSE4869
Unit Pack: 50
MOQ: 50
Packaging: BULK
In Stock
1.55 $
77.50 $

Prices

50 1.55 $
100 1.1165 $
200 1.03 $
300 1.004 $
500 0.978 $

Parameter

Voltage
250 V
Dimension
50x24x25
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85363010900
Country
France
ABC-Code
B
Supplier Lead time
4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?