Cart

FMER-G92P-2517

SCHURTER FMER-G92P-2517

image shown is a representation only

SCHURTER

FMER FILTER SOL DC 25A 1200VAC
Supplier: Schurter
Matchcode: FMERG92P2517
Rutronik No.: PROT1055
Unit Pack: 1
MOQ: 1
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

FMER FILTER SOL DC 25A 1200VAC Description

FMER SOL, 25 (19) A, VAC, Screw clamps, Industrial Version 3-Phase Block Filter

Parameter

Type
SOL
Current
25 A
Max op. voltage
1200 DC V
Series
FMER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85043180900
Country
France
ABC-Code
A
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?