Cart

EC11.0031.001

SCHURTER EC11.0031.001

image shown is a representation only

SCHURTER

POWERENTRY FILTER 16A green LED
Supplier: Schurter
Matchcode: EC110031001
Rutronik No.: FUSE7415
Unit Pack: 25
MOQ: 25
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
13.13 $
328.25 $

Prices

25 13.13 $
50 12.68 $

Parameter

Current
16 A
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85361010900
Country
France
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?