Cart

EC11.0021.001

SCHURTER EC11.0021.001

image shown is a representation only

SCHURTER

POWER ENTRY FILTER 16A
Supplier: Schurter
Matchcode: EC110021001
Rutronik No.: FUSE6201
Unit Pack: 25
MOQ: 25
Packaging: BULK
On request
13.78 $
344.50 $

Prices

25 13.78 $
50 12.91 $
75 12.79 $
150 12.66 $

POWER ENTRY FILTER 16A Description

EC11, Mounting: Screw, Rocker switch: illuminated red, 2-pole, Appliance Inlet IEC C20, Quick connect terminals 6.3 x 0.8 mm, prewired

Parameter

Automotive
NO
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85363010900
Country
France
ABC-Code
A
Supplier Lead time
4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?