Cart

DSO1-48-0006

SCHURTER DSO1-48-0006

image shown is a representation only

SCHURTER

Storage Choke 16A 160µH
Supplier: Schurter
Matchcode: DSO1480006
Rutronik No.: FUSE10306
Unit Pack: 100
MOQ: 100
Packaging: BULK
On request
38.01 $
3,801.00 $

Parameter

Current
16
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
Customs Tariff No.
85045000900
Country
Switzerland
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?