Cart

DS1-30-0003

SCHURTER DS1-30-0003

image shown is a representation only

SCHURTER

Storage Choke 3.15A DS 150µH
Supplier: Schurter
Matchcode: DS1300003
Rutronik No.: FUSE9555
Unit Pack: 30
MOQ: 30
Packaging: BULK
On request
5.48 $
164.40 $

Prices

30 5.48 $
60 5.13 $
90 5.09 $
180 5.03 $

Parameter

Current
3.15
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
Customs Tariff No.
85045000900
Country
France
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?