Cart

DLH-31-0008

SCHURTER DLH-31-0008

image shown is a representation only

SCHURTER

Linear Choke DLH 6.3A
Supplier: Schurter
Matchcode: DLH310008
Rutronik No.: FUSE10300
Unit Pack: 70
MOQ: 70
Packaging: BULK
On request
3.15 $
220.50 $

Prices

70 3.15 $
140 3.07 $
210 3.04 $
420 2.95 $

Parameter

Current
6.3
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
Customs Tariff No.
85045000900
Country
France
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?