Cart

DFKH-14-0001

SCHURTER DFKH-14-0001

image shown is a representation only

SCHURTER

CHOKE 1-phase, high design
Supplier: Schurter
Matchcode: DFKH140001
Rutronik No.: FUSE6639
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
2.07 $
207.00 $

Prices

100 2.07 $
200 2.04 $
300 2.01 $
500 1.96 $

CHOKE 1-phase, high design Description

DFKH, 0.6 A, 0.6 mH, 600 mΩ, Inductor

Parameter

Current
0.6
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85361010900
Country
Malaysia
ABC-Code
A
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?