Cart

DD12.6321.111

SCHURTER DD12.6321.111

image shown is a representation only

SCHURTER

DD12 G-connector combi 6A M5
Supplier: Schurter
Matchcode: DD126321111
Rutronik No.: FUSE8224
Unit Pack: 20
MOQ: 20
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
23.52 $
470.40 $

Prices

20 23.52 $
40 23.11 $
60 22.71 $

DD12 G-connector combi 6A M5 Description

DD12, Mounting: Screw-on mounting, Front Side, Filter, Medical Version (M5), Fuse holder:2-pole, 6 A, Rocker switch: 2-pole, non-illuminated Appliance Inlet: IEC C14, prewired

Parameter

Current
6 A
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85361010900
Country
France
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?