Cart

DC21.0021.1111

SCHURTER DC21.0021.1111

image shown is a representation only

SCHURTER

DC21 G-con.combi 10A
Supplier: Schurter
Matchcode: DC2100211111
Rutronik No.: FUSE8811
Unit Pack: 40
MOQ: 40
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
7.30 $
292.00 $

Prices

40 7.30 $
80 7.17 $
160 7.05 $
280 6.99 $

DC21 G-con.combi 10A Description

DC21, Mounting: Screw Rear Side, Rocker switch: non-illuminated 2-pole, Quick connect terminals 4.8 x 0.8 mm Appliance Inlet: IEC C14, :

Parameter

Current
10
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85363010900
Country
France
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?