Cart

DC11.0001.201

SCHURTER DC11.0001.201

image shown is a representation only

SCHURTER

DC11 G-connector combi 10A
Supplier: Schurter
Matchcode: DC110001201
Rutronik No.: FUSE9810
Unit Pack: 50
MOQ: 50
Packaging: BULK
On request
5.78 $
289.00 $

Prices

50 5.78 $
100 5.41 $
150 5.36 $
300 5.30 $

Parameter

Current
10 A
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
Customs Tariff No.
85366990990
Country
Switzerland
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?