DC11.0001.001

image shown is a representation only
Supplier: Schurter
Matchcode: DC11
Rutronik No.: FUSE4687
Unit Pack: 50
MOQ: 50
Packaging: BULK
DC11.0001.001.BF POWER MODULE Description
DC11, Mounting: Screw, Rocker switch: non-illuminated 2-pole, Quick connect terminals 4.8 x 0.8 mm, Appliance Inlet: IEC C14, Suitable for appliances with protection class I
Parameter
- Current
- 10 A
- Voltage
- 250 V
- Version
- CLASS I
- Automotive
- NO
- Packaging
- BULK
- Leadfree Defin.
- 10
- ECCN
- EAR99
- Customs Tariff No.
- 85363010900
- Country
- France
- ABC-Code
- A
- Supplier Lead time
- 12 weeks