Cart

CMF1.1111.12

SCHURTER CMF1.1111.12

image shown is a representation only

SCHURTER

CMF POWER ENTRY MODULE
Supplier: Schurter
Matchcode: CMF1111112
Rutronik No.: FUSE5710
Unit Pack: 1
MOQ: 1
Packaging: BULK
Soon available
5.03 $
5.03 $

Prices

1 5.03 $
2 4.72 $
5 4.67 $
28 4.62 $

Parameter

Current
2.5 A
Voltage
250 V
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85363010900
Country
Czech Republic
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?