Cart

CD21.1501.151

SCHURTER CD21.1501.151

image shown is a representation only

SCHURTER

CD21.1501.151 POWER MODULE
Supplier: Schurter
Matchcode: CD
Rutronik No.: FUSE8562
Unit Pack: 10
MOQ: 10
Packaging: BULK
On request
22.95 $
229.50 $

Prices

10 22.95 $
20 21.49 $
30 21.29 $
60 21.07 $

CD21.1501.151 POWER MODULE Description

CD, Mounting: Screw, Front Side, Filter: Standard Version, Fuse holder: 1-pole, Front Side, 2 A, 2-pole, Appliance Inlet: IEC C14, prewired

Parameter

Current
2 A
Voltage
250 V
Version
2 POLE
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85363010900
Country
France
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?