Cart

9841.6200

SCHURTER 9841.6200

image shown is a representation only

SCHURTER

Schurter 9841.6200
Supplier: Schurter
Matchcode: 98416200
Rutronik No.: SWITCH8455
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.6414 $
64.14 $

Prices

100 0.6414 $
400 0.583 $
700 0.5539 $
1,600 0.5345 $
3,300 0.5247 $

Schurter 9841.6200 Description

Transipillars, Style: 2, Length: 16mm, cylindrical, M4, Diameter/Stud/Depth: 9.5 / 9.5 / 6.5 mm

Parameter

Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85361090900
Country
France
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?