Cart

7090.9020.03

SCHURTER 7090.9020.03

image shown is a representation only

SCHURTER

FUSE HOLDER PCB
Supplier: Schurter
Matchcode: 231787
Rutronik No.: FUSE3206
Unit Pack: 100
MOQ: 100
Packaging: BULK
On request
0.7885 $
78.85 $

Prices

100 0.7885 $
200 0.7383 $
300 0.7312 $
800 0.724 $

Parameter

Current rating
7 A
Voltage rating
125 V
Mounting
PCB
Series
231787
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
Approvals
UL
ECCN
EAR99
Customs Tariff No.
85389099990
Country
Switzerland
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?