Cart

7090.9010.03

SCHURTER 7090.9010.03

image shown is a representation only

SCHURTER

231786 HOLDER SMD for Fuse 2x7
Supplier: Schurter
Matchcode: 7090901003
Rutronik No.: FUSE6926
Unit Pack: 100
MOQ: 100
Packaging: BULK
On request
0.8452 $
84.52 $

Prices

100 0.8452 $
200 0.7914 $
300 0.7837 $
800 0.7761 $

Parameter

Current rating
7 A
Termination
SMT
Fuse Version
2x7
Type
BLOCK
Voltage rating
125 V
Mounting
PCB
Series
231786
Cap
No Y/N
Length
10 mm
Width
5 mm
Height
6 mm
Automotive
NO
Packaging
BULK
Touchprotection
No Y/N
Leadfree Defin.
10
Approvals
UL
Cont.material
TIN
ECCN
EAR99
Customs Tariff No.
85389099990
Country
France
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?